CB33LV-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-5I-16M384000

DigiKey Part Number
110-CB3LV-5I-16M384000TR-ND - Tape & Reel (TR)
110-CB3LV-5I-16M384000CT-ND - Cut Tape (CT)
110-CB3LV-5I-16M384000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-5I-16M384000
Description
XTAL OSC XO 16.3840MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16.384 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
12mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 016
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,78000kr 15,78
10kr 13,74000kr 137,40
25kr 12,99400kr 324,85
50kr 12,45520kr 622,76
100kr 11,93960kr 1 193,96
250kr 11,29128kr 2 822,82
500kr 10,82452kr 5 412,26
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 10,37726kr 10 377,26
2 000kr 9,94873kr 19 897,46
3 000kr 9,70649kr 29 119,47
5 000kr 9,40981kr 47 049,05
7 000kr 9,21951kr 64 536,57
10 000kr 9,02208kr 90 220,80
Manufacturers Standard Package
Unit Price without VAT:kr 15,78000
Unit Price with VAT:kr 19,72500