3.6864 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-3C-3M686400

DigiKey Part Number
110-CB3LV-3C-3M686400TR-ND - Tape & Reel (TR)
110-CB3LV-3C-3M686400CT-ND - Cut Tape (CT)
110-CB3LV-3C-3M686400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-3C-3M686400
Description
XTAL OSC XO 3.6864MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.6864 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3LV-3C-3M686400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
12mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 558
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,88000kr 14,88
10kr 12,93600kr 129,36
25kr 12,23400kr 305,85
50kr 11,72540kr 586,27
100kr 11,24100kr 1 124,10
250kr 10,63032kr 2 657,58
500kr 10,19090kr 5 095,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 9,76967kr 9 769,67
2 000kr 9,36618kr 18 732,36
3 000kr 9,13803kr 27 414,09
5 000kr 8,85877kr 44 293,85
7 000kr 8,67954kr 60 756,78
10 000kr 8,49362kr 84 936,20
Manufacturers Standard Package
Unit Price without VAT:kr 14,88000
Unit Price with VAT:kr 18,60000