
632L3I036M86400 | |
|---|---|
DigiKey Part Number | 110-632L3I036M86400TR-ND - Tape & Reel (TR) 110-632L3I036M86400CT-ND - Cut Tape (CT) 110-632L3I036M86400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I036M86400 |
Description | XTAL OSC XO 36.8640MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36.864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,80000 | kr 12,80 |
| 10 | kr 11,08300 | kr 110,83 |
| 25 | kr 10,48280 | kr 262,07 |
| 50 | kr 10,04980 | kr 502,49 |
| 100 | kr 9,63430 | kr 963,43 |
| 250 | kr 9,11128 | kr 2 277,82 |
| 500 | kr 8,73434 | kr 4 367,17 |
| 1 000 | kr 8,37327 | kr 8 373,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 7,83184 | kr 23 495,52 |
| 6 000 | kr 7,50870 | kr 45 052,20 |
| 9 000 | kr 7,32600 | kr 65 934,00 |
| Unit Price without VAT: | kr 12,80000 |
|---|---|
| Unit Price with VAT: | kr 16,00000 |

