
228FMVABBR | |
|---|---|
DigiKey Part Number | 119-228FMVABBRTR-ND - Tape & Reel (TR) 119-228FMVABBRCT-ND - Cut Tape (CT) 119-228FMVABBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 228FMVABBR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.50mm x 7.50mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 29,15000 | kr 29,15 |
| 10 | kr 24,44400 | kr 244,44 |
| 25 | kr 22,66280 | kr 566,57 |
| 100 | kr 20,18640 | kr 2 018,64 |
| 250 | kr 18,74028 | kr 4 685,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 20,00832 | kr 10 004,16 |
| 1 000 | kr 19,02001 | kr 19 020,01 |
| 1 500 | kr 18,49223 | kr 27 738,34 |
| 2 500 | kr 17,87880 | kr 44 697,00 |
| 3 500 | kr 17,50494 | kr 61 267,29 |
| 5 000 | kr 17,13384 | kr 85 669,20 |
| Unit Price without VAT: | kr 29,15000 |
|---|---|
| Unit Price with VAT: | kr 36,43750 |

