
TMPM4NRF15FG | |
|---|---|
DigiKey Part Number | 264-TMPM4NRF15FG-ND |
Manufacturer | |
Manufacturer Product Number | TMPM4NRF15FG |
Description | IC MCU 32BIT 1.5MB FLASH 176LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F TXZ+ Microcontroller IC 32-Bit 200MHz 1.5MB (1.5M x 8) FLASH 176-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMPM4NRF15FG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, FIFO, I2C, IrDA, SIO, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 146 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 24x12b SAR; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (20x20) | |
Package / Case | 176-LQFP | |
Base Product Number |

