Image for 70135750 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70135750

DigiKey Part Number
70135750-ND
Manufacturer
Manufacturer Product Number
70135750
Description
BLACK COVER CAP-83733.3
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Box
Part Status
Obsolete
Type
Sealing Cap
For Use With/Related Products
-
Features
-
Mounting Feature
-
Thread Size
-
Size / Dimension
-
Actuator Diameter
-
Color
-
Material
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.