MityDSP-L138F Embedded Module ARM926EJ-S, OMAP-L138 TMS320C674x (DSP), Spartan-6, XC6SLX16 (FPGA) 375MHz 128MB 256MB (NAND), 16MB (NOR)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L138-DG-325-RI

DigiKey Part Number
1057-L138-DG-325-RI-ND
Manufacturer
Manufacturer Product Number
L138-DG-325-RI
Description
MITYDSP-L138F SOM W/ OMAP-L138
Customer Reference
Detailed Description
MityDSP-L138F Embedded Module ARM926EJ-S, OMAP-L138 TMS320C674x (DSP), Spartan-6, XC6SLX16 (FPGA) 375MHz 128MB 256MB (NAND), 16MB (NOR)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Critical Link LLC
Series
Packaging
Bag
Part Status
Obsolete
Module/Board Type
MPU, DSP, FPGA Core
Core Processor
ARM926EJ-S, OMAP-L138
Co-Processor
TMS320C674x (DSP), Spartan-6, XC6SLX16 (FPGA)
Speed
375MHz
Flash Size
256MB (NAND), 16MB (NOR)
RAM Size
128MB
Connector Type
SO-DIMM-200
Size / Dimension
2.660" L x 2.000" W (67.60mm x 50.80mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.