Parametric Equivalent

XQEROY-02-0000-000000L02 | |
|---|---|
DigiKey Part Number | XQEROY-02-0000-000000L02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEROY-02-0000-000000L02 |
Description | LED XLAMP XQE BLUE 455NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 455nm (450nm ~ 460nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (450nm ~ 460nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 513mW (500mW ~ 525mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 14,29572 | kr 3 573,93 |
| 500 | kr 13,38954 | kr 6 694,77 |
| 1 250 | kr 12,36273 | kr 15 453,41 |
| Unit Price without VAT: | kr 14,29572 |
|---|---|
| Unit Price with VAT: | kr 17,86965 |





