Image for JR5050AWT-Q-U65EC0000-N0000001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR5050AWT-Q-U65EC0000-N0000001

DigiKey Part Number
2138-JR5050AWT-Q-U65EC0000-N0000001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JR5050AWT-Q-U65EC0000-N0000001
Description
LED J COOL WHITE 6500K 2020
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting J Series® 5050 White, Cool 6500K 3-Step MacAdam Ellipse 8.6V 260mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
293lm (Typ)
Flux @ 25°C, Current - Test
322lm (Typ)
Current - Test
260mA
Voltage - Forward (Vf) (Typ)
8.6V
Lumens/Watt @ Current - Test
144 lm/W
CRI (Color Rendering Index)
90
Current - Max
660mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.204" W (5.00mm x 5.18mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000kr 2,97042kr 59 408,40
Unit Price without VAT:kr 2,97042
Unit Price with VAT:kr 3,71303