LED Lighting XLamp® XD16 White, Cool 6500K 2.73V 350mA 120° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® XD16 White, Cool 6500K 2.73V 350mA 120° 0606 (1616 Metric)
XD16AWT-P2-0000-000000HE1

XD16AWT-P2-0000-00000BHE1

DigiKey Part Number
90-XD16AWT-P2-0000-00000BHE1TR-ND - Tape & Reel (TR)
90-XD16AWT-P2-0000-00000BHE1CT-ND - Cut Tape (CT)
90-XD16AWT-P2-0000-00000BHE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XD16AWT-P2-0000-00000BHE1
Description
LED XLAMP COOL WHITE 6500K 0606
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XD16 White, Cool 6500K 2.73V 350mA 120° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
2A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
0606
CCT (K)
6500K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
144lm (139lm ~ 148lm)
Height - Seated (Max)
0.033" (0.83mm)
Current - Test
350mA
Thermal Resistance of Package
1.8°C/W
Voltage - Forward (Vf) (Typ)
2.73V
Base Product Number
Lumens/Watt @ Current - Test
151 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 463
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,72000kr 15,72
10kr 14,93100kr 149,31
50kr 14,50640kr 725,32
100kr 13,35940kr 1 335,94
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 12,14916kr 3 037,29
500kr 11,37904kr 5 689,52
1 250kr 10,47801kr 13 097,51
Manufacturers Standard Package
Unit Price without VAT:kr 15,72000
Unit Price with VAT:kr 19,65000