LED Lighting XLamp® MX-6S White, Cool 6500K 20V 60mA 120° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX6SWT-A1-0000-000F51

DigiKey Part Number
MX6SWT-A1-0000-000F51TR-ND - Tape & Reel (TR)
MX6SWT-A1-0000-000F51CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MX6SWT-A1-0000-000F51
Description
LED XLAMP COOL WHITE 6500K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® MX-6S White, Cool 6500K 20V 60mA 120° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
MX6SWT-A1-0000-000F51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
126lm (122lm ~ 130lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
20V
Lumens/Watt @ Current - Test
105 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
175mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.058" (1.48mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 9,24000kr 9,24
10kr 8,77400kr 87,74
50kr 8,52400kr 426,20
100kr 7,85060kr 785,06
200kr 7,13960kr 1 427,92
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 400kr 6,15731kr 8 620,23
Manufacturers Standard Package
Unit Price without VAT:kr 9,24000
Unit Price with VAT:kr 11,55000