LED Lighting COBs, Engines, Modules LED Module LMH2 TrueWhite® White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH020-4000-30G9-00000TW

DigiKey Part Number
LMH020-4000-30G9-00000TW-ND
Manufacturer
Manufacturer Product Number
LMH020-4000-30G9-00000TW
Description
LED MOD LMH2 WM WH ROUND 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LMH2 TrueWhite® White, Warm Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
39.7V
Manufacturer
Cree LED
Lumens/Watt @ Current - Test
108 lm/W
Series
Current - Max
900mA
Packaging
Tray
CRI (Color Rendering Index)
90
Part Status
Obsolete
Viewing Angle
85°
Type
LED Module
Features
Dimming - WhiteLight
Color
White, Warm
Size / Dimension
88.20mm Dia
CCT (K)
3000K
Height
30.00mm
Configuration
Round
Light Emitting Surface (LES)
68.00mm Dia
Luminous Flux @ Current/Temperature
4000lm (3720lm ~ 4280lm)
Lens Type
Flat
Current - Test
900mA
Base Product Number
Temperature - Test
85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.