LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2011 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2011 White, Cool Square
CXA2011

CXA2011-0000-000P00J050H

DigiKey Part Number
CXA2011-0000-000P00J050H-ND
Manufacturer
Manufacturer Product Number
CXA2011-0000-000P00J050H
Description
LED COB XLAMP COOL WHT SQU 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2011 White, Cool Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
40V
Series
Lumens/Watt @ Current - Test
104 lm/W
Packaging
Tube
Current - Max
1A
Part Status
Obsolete
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Cool
Size / Dimension
22.00mm L x 22.00mm W
CCT (K)
5000K 2-Step MacAdam Ellipse
Height
2.28mm
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
1120lm (1040lm ~ 1200lm)
Base Product Number
Current - Test
270mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.