
CLM4B-RKC-CWBXAAA3 | |
|---|---|
DigiKey Part Number | 90-CLM4B-RKC-CWBXAAA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM4B-RKC-CWBXAAA3 |
Description | LED RED 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.5V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Current - Test | 50mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,03961 | kr 4 079,22 |
| 50 000 | kr 1,46237 | kr 73 118,50 |
| Unit Price without VAT: | kr 2,03961 |
|---|---|
| Unit Price with VAT: | kr 2,54951 |

