CLM4B-BKB-CUBVA453 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 858
Unit Price: kr 2,31000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3 999
Unit Price: kr 2,51000
Datasheet
Image for CLM4B-BKB-CUBVA453 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM4B-BKB-CUBVA453

DigiKey Part Number
CLM4B-BKB-CUBVA453-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM4B-BKB-CUBVA453
Description
LED BLUE 4PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.1V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
30mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,53285kr 5 065,70
50 000kr 1,80919kr 90 459,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,53285
Unit Price with VAT:kr 3,16606