Parametric Equivalent
Parametric Equivalent

CLM4B-BKB-CUAVA353 | |
|---|---|
DigiKey Part Number | CLM4B-BKB-CUAVA353-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM4B-BKB-CUAVA353 |
Description | LED BLUE 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 30mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,29163 | kr 4 583,26 |
| 50 000 | kr 1,63832 | kr 81 916,00 |
| Unit Price without VAT: | kr 2,29163 |
|---|---|
| Unit Price with VAT: | kr 2,86454 |


