
C503B-ACS-CX0Z0252 | |
|---|---|
DigiKey Part Number | C503B-ACS-CX0Z0252CT-ND - Cut Tape (CT) C503B-ACS-CX0Z0252TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-ACS-CX0Z0252 |
Description | LED AMBER CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,92000 | kr 1,92 |
| 10 | kr 1,63600 | kr 16,36 |
| 100 | kr 1,41430 | kr 141,43 |
| 500 | kr 1,27398 | kr 636,99 |
| 1 000 | kr 1,21761 | kr 1 217,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,73174 | kr 4 329,35 |
| 62 500 | kr 1,24109 | kr 77 568,12 |
| Unit Price without VAT: | kr 1,92000 |
|---|---|
| Unit Price with VAT: | kr 2,40000 |

