
SUW34812C | |
|---|---|
DigiKey Part Number | 1776-1766-ND |
Manufacturer | |
Manufacturer Product Number | SUW34812C |
Description | DC DC CONVERTER +/-12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 130mA, 130mA 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 130mA, 130mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 173,08000 | kr 173,08 |
| 5 | kr 166,66600 | kr 833,33 |
| 10 | kr 163,96200 | kr 1 639,62 |
| 25 | kr 160,45400 | kr 4 011,35 |
| 50 | kr 157,84700 | kr 7 892,35 |
| 100 | kr 155,27890 | kr 15 527,89 |
| 250 | kr 151,94336 | kr 37 985,84 |
| 500 | kr 149,46360 | kr 74 731,80 |
| Unit Price without VAT: | kr 173,08000 |
|---|---|
| Unit Price with VAT: | kr 216,35000 |

