
MGFS1R52405 | |
|---|---|
DigiKey Part Number | 1776-1957-ND |
Manufacturer | |
Manufacturer Product Number | MGFS1R52405 |
Description | DC DC CONVERTER 5V 1.5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS1R52405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 135,69000 | kr 135,69 |
| 5 | kr 130,68400 | kr 653,42 |
| 10 | kr 128,55200 | kr 1 285,52 |
| 30 | kr 125,26567 | kr 3 757,97 |
| 50 | kr 123,76400 | kr 6 188,20 |
| 100 | kr 121,75080 | kr 12 175,08 |
| 250 | kr 119,13612 | kr 29 784,03 |
| 500 | kr 117,19326 | kr 58 596,63 |
| Unit Price without VAT: | kr 135,69000 |
|---|---|
| Unit Price with VAT: | kr 169,61250 |



