
LHA30F-24-C | |
|---|---|
DigiKey Part Number | 1776-LHA30F-24-C-ND |
Manufacturer | |
Manufacturer Product Number | LHA30F-24-C |
Description | AC/DC CONVERTER 24V 31W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.44" L x 1.97" W x 0.93" H (87.4mm x 50.0mm x 23.6mm) | |
Approval Agency | CE, cURus, DEMKO, TUV, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 314,41940 | kr 15 720,97 |
| Unit Price without VAT: | kr 314,41940 |
|---|---|
| Unit Price with VAT: | kr 393,02425 |

