Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA15F-3R3-SNY

DigiKey Part Number
1776-2408-ND
Manufacturer
Manufacturer Product Number
LFA15F-3R3-SNY
Description
AC/DC CONVERTER 3.3V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LFA15F-3R3-SNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
69%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 316,91000kr 316,91
5kr 301,81200kr 1 509,06
10kr 295,54000kr 2 955,40
25kr 287,44640kr 7 186,16
50kr 281,47620kr 14 073,81
100kr 275,62760kr 27 562,76
250kr 268,08348kr 67 020,87
Manufacturers Standard Package
Unit Price without VAT:kr 316,91000
Unit Price with VAT:kr 396,13750