D38999/26WA98JN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WA98SA

DigiKey Part Number
2899-D38999/26WA98SACO-ND
Manufacturer
Manufacturer Product Number
D38999/26WA98SA
Description
38999 PLUG SERIES III
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
3
Shell Size, MIL
A
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Air Electro Inc.
FREE SHIPPING on orders of kr 150 765,00 or more for products shipped by Air Electro Inc.
All prices are in NOK
Box
QuantityUnit PriceExt Price
5kr 654,72200kr 3 273,61
10kr 602,35600kr 6 023,56
50kr 554,21220kr 27 710,61
100kr 509,88720kr 50 988,72
500kr 469,08018kr 234 540,09
1 000kr 431,48943kr 431 489,43
Unit Price without VAT:kr 654,72200
Unit Price with VAT:kr 818,40250