4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 141mOhm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP472M016A1P3

DigiKey Part Number
338-4099-ND
Manufacturer
Manufacturer Product Number
LP472M016A1P3
Description
CAP ALUM 4700UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 141mOhm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
141mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.32 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 30,25000kr 30,25
10kr 18,04200kr 180,42
50kr 16,07160kr 803,58
100kr 14,76090kr 1 476,09
500kr 12,50566kr 6 252,83
1 000kr 11,79646kr 11 796,46
2 500kr 11,03986kr 27 599,65
5 000kr 10,57932kr 52 896,60
Manufacturers Standard Package
Unit Price without VAT:kr 30,25000
Unit Price with VAT:kr 37,81250