
DCMC163U100EC2B | |
|---|---|
DigiKey Part Number | 338-3616-ND |
Manufacturer | |
Manufacturer Product Number | DCMC163U100EC2B |
Description | CAP ALUM 16000UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24.8mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 24.8mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.96 A @ 10 kHz | |
Lead Spacing | 0.750" (19.05mm) | |
Size / Dimension | 1.750" Dia (44.45mm) | |
Height - Seated (Max) | 4.187" (106.35mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 314,29000 | kr 314,29 |
| 48 | kr 206,00563 | kr 9 888,27 |
| 96 | kr 201,92875 | kr 19 385,16 |
| 144 | kr 198,81507 | kr 28 629,37 |
| Unit Price without VAT: | kr 314,29000 |
|---|---|
| Unit Price with VAT: | kr 392,86250 |

