
CD10ED270JO3F | |
|---|---|
DigiKey Part Number | 338-2919-ND |
Manufacturer | |
Manufacturer Product Number | CD10ED270JO3F |
Description | CAP MICA 27PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD10ED270JO3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 27 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.370" L x 0.189" W (9.40mm x 4.80mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 48,35000 | kr 48,35 |
| 10 | kr 34,89700 | kr 348,97 |
| 50 | kr 29,51980 | kr 1 475,99 |
| 100 | kr 27,85740 | kr 2 785,74 |
| 500 | kr 25,04348 | kr 12 521,74 |
| 1 000 | kr 24,17165 | kr 24 171,65 |
| 2 500 | kr 23,25058 | kr 58 126,45 |
| Unit Price without VAT: | kr 48,35000 |
|---|---|
| Unit Price with VAT: | kr 60,43750 |


