5 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD10CD050DO3F

DigiKey Part Number
338-2653-ND
Manufacturer
Manufacturer Product Number
CD10CD050DO3F
Description
CAP MICA 5PF 0.5PF 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
5 pF
Tolerance
±0.5pF
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.142" (3.60mm)
Features
General Purpose
Size / Dimension
0.358" L x 0.189" W (9.10mm x 4.80mm)
Height - Seated (Max)
0.331" (8.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 316
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 60,21000kr 60,21
10kr 44,10400kr 441,04
50kr 37,68520kr 1 884,26
100kr 35,70120kr 3 570,12
500kr 32,34230kr 16 171,15
1 000kr 31,30173kr 31 301,73
2 500kr 30,20217kr 75 505,43
Manufacturers Standard Package
Unit Price without VAT:kr 60,21000
Unit Price with VAT:kr 75,26250