
383LX222M250N062 | |
|---|---|
DigiKey Part Number | 338-2059-ND |
Manufacturer | |
Manufacturer Product Number | 383LX222M250N062 |
Description | CAP ALUM 2200UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 98mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 98mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.15 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 195,19000 | kr 195,19 |
| 24 | kr 132,98292 | kr 3 191,59 |
| 72 | kr 121,15083 | kr 8 722,86 |
| 120 | kr 116,72983 | kr 14 007,58 |
| 504 | kr 109,88355 | kr 55 381,31 |
| Unit Price without VAT: | kr 195,19000 |
|---|---|
| Unit Price with VAT: | kr 243,98750 |

