
382LX822M100A062 | |
|---|---|
DigiKey Part Number | 338-2111-ND |
Manufacturer | |
Manufacturer Product Number | 382LX822M100A062 |
Description | CAP ALUM 8200UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 215,29000 | kr 215,29 |
| 10 | kr 161,15800 | kr 1 611,58 |
| 50 | kr 138,86860 | kr 6 943,43 |
| 100 | kr 131,86410 | kr 13 186,41 |
| 500 | kr 123,78610 | kr 61 893,05 |
| Unit Price without VAT: | kr 215,29000 |
|---|---|
| Unit Price with VAT: | kr 269,11250 |

