381LX561M200J032 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr 25,04477
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr 37,74721
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr 40,69021
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr 56,86000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1
Unit Price: kr 54,84000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr 58,37103
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3 806
Unit Price: kr 51,57000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr 17,71006
Datasheet

Direct


Rubycon
In Stock: 151
Unit Price: kr 44,83000
Datasheet

Direct


Nichicon
In Stock: 937
Unit Price: kr 38,00000
Datasheet

Direct


Nichicon
In Stock: 262
Unit Price: kr 45,03000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr 24,93944
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr 22,94792
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr 48,01000
Datasheet
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX561M200J032

DigiKey Part Number
381LX561M200J032-ND
Manufacturer
Manufacturer Product Number
381LX561M200J032
Description
CAP ALUM 560UF 20% 200V SNAP TH
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
355mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Ripple Current @ High Frequency
2.1 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable