12000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX123M063A052

DigiKey Part Number
338-2721-ND
Manufacturer
Manufacturer Product Number
381LX123M063A052
Description
CAP ALUM 12000UF 20% 63V SNAP TH
Customer Reference
Detailed Description
12000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.4 A @ 120 Hz
Ripple Current @ High Frequency
5.1 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 595
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 101,52000kr 101,52
10kr 72,71900kr 727,19
80kr 58,22288kr 4 657,83
160kr 54,92431kr 8 787,89
560kr 50,31620kr 28 177,07
1 040kr 49,19365kr 51 161,40
Manufacturers Standard Package
Unit Price without VAT:kr 101,52000
Unit Price with VAT:kr 126,90000