171473K160C-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr 6,44882
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr 6,31535
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr 5,77877
Datasheet

Direct


KEMET
In Stock: 6 351
Unit Price: kr 6,73000
Datasheet
0.047 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171473K160C-F

DigiKey Part Number
171473K160C-F-ND
Manufacturer
Manufacturer Product Number
171473K160C-F
Description
CAP FILM 0.047UF 10% 160VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
171473K160C-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
90V
Voltage Rating - DC
160V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
2 000kr 6,31535kr 12 630,70
Unit Price without VAT:kr 6,31535
Unit Price with VAT:kr 7,89419