



USBG-06AAW | |
|---|---|
DigiKey Part Number | 2671-USBG-06AAW-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-06AAW |
Description | USB 2.0 HI-SPEED A TO A EXTENSIO |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 2.00' (609.6mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | White | |
Features | Data Transfer and Charge, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,67000 | kr 28,67 |
| Unit Price without VAT: | kr 28,67000 |
|---|---|
| Unit Price with VAT: | kr 35,83750 |

