


CM-215010BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-215010BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-215010BSTK |
Description | 12Ft 6-Outlet Surge Protector 14 |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 90J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (6) | |
Voltage - Input | 110V, 120V | |
Housing Material | Plastic | |
Energy | 90J | |
Cord Length | 12' (3.66m) | |
Approval Agency | cUL, UL | |
Features | Ground | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 363,75000 | kr 363,75 |
| 10 | kr 327,36100 | kr 3 273,61 |
| 25 | kr 309,16880 | kr 7 729,22 |
| 99 | kr 290,97646 | kr 28 806,67 |
| Unit Price without VAT: | kr 363,75000 |
|---|---|
| Unit Price with VAT: | kr 454,68750 |

