



CM-170111RBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-170111RBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-170111RBSTK |
Description | 7Ft RJ12 Modular Cable Reverse |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 7.00' (2.13m) | |
Shielding | - | |
Color | Gray | |
Features | Molded Plugs | |
Style | Reverse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,27000 | kr 13,27 |
| 10 | kr 11,96100 | kr 119,61 |
| 25 | kr 11,25720 | kr 281,43 |
| 99 | kr 10,65404 | kr 1 054,75 |
| Unit Price without VAT: | kr 13,27000 |
|---|---|
| Unit Price with VAT: | kr 16,58750 |

