Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Double Shielded
CM-170102RBSTK
CM-170102RBSTK

CM-170102RBSTK

DigiKey Part Number
2671-CM-170102RBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-170102RBSTK
Description
14Ft RJ11 Modular telephone Cabl
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
14.00' (4.27m)
Shielding
Double Shielded
Color
Gray
Features
Molded Plugs
Style
Reverse
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 103
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in NOK
Retail Package
QuantityUnit PriceExt Price
1kr 16,58000kr 16,58
10kr 14,97600kr 149,76
25kr 14,07160kr 351,79
99kr 13,26727kr 1 313,46
Unit Price without VAT:kr 16,58000
Unit Price with VAT:kr 20,72500