



CM-100801BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100801BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100801BLBSTK |
Description | 1Ft Cat6 Shielded (SSTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Double Shielded | |
Color | Blue | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 62,72000 | kr 62,72 |
| 10 | kr 56,48700 | kr 564,87 |
| 25 | kr 53,27040 | kr 1 331,76 |
| 99 | kr 50,15444 | kr 4 965,29 |
| Unit Price without VAT: | kr 62,72000 |
|---|---|
| Unit Price with VAT: | kr 78,40000 |

