



CM-100516WTBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100516WTBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100516WTBSTK |
Description | 0.5Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,97000 | kr 13,97 |
| 10 | kr 12,56400 | kr 125,64 |
| 25 | kr 11,86000 | kr 296,50 |
| 99 | kr 11,15657 | kr 1 104,50 |
| Unit Price without VAT: | kr 13,97000 |
|---|---|
| Unit Price with VAT: | kr 17,46250 |

