Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded
CM-100516ORBSTK
CM-100516ORBSTK

CM-100516ORBSTK

DigiKey Part Number
2671-CM-100516ORBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100516ORBSTK
Description
0.5Ft Cat5E UTP Ethernet Network
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.50' (152.4mm)
Shielding
Unshielded
Color
Orange
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 256
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in NOK
Retail Package
QuantityUnit PriceExt Price
1kr 13,97000kr 13,97
10kr 12,56400kr 125,64
25kr 11,86000kr 296,50
99kr 11,15657kr 1 104,50
Unit Price without VAT:kr 13,97000
Unit Price with VAT:kr 17,46250