



CM-100501WTBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100501WTBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100501WTBSTK |
Description | 1Ft Cat5E UTP Ethernet Network B |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,48000 | kr 16,48 |
| 10 | kr 14,87500 | kr 148,75 |
| 25 | kr 13,97080 | kr 349,27 |
| 99 | kr 13,16677 | kr 1 303,51 |
| Unit Price without VAT: | kr 16,48000 |
|---|---|
| Unit Price with VAT: | kr 20,60000 |

