



CM-100403WTBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100403WTBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100403WTBSTK |
Description | 5Ft Cat5E UTP Ethernet Network N |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | White | |
Features | Non Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 32,97000 | kr 32,97 |
| 10 | kr 29,65000 | kr 296,50 |
| 25 | kr 28,04240 | kr 701,06 |
| 99 | kr 26,33364 | kr 2 607,03 |
| Unit Price without VAT: | kr 32,97000 |
|---|---|
| Unit Price with VAT: | kr 41,21250 |

