



CM-100402YWBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100402YWBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100402YWBSTK |
Description | 3Ft Cat5E UTP Ethernet Network N |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Non Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24,52000 | kr 24,52 |
| 10 | kr 22,11200 | kr 221,12 |
| 25 | kr 20,80560 | kr 520,14 |
| 99 | kr 19,59949 | kr 1 940,35 |
| Unit Price without VAT: | kr 24,52000 |
|---|---|
| Unit Price with VAT: | kr 30,65000 |

