



CM-100402ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100402ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100402ORBSTK |
Description | 3Ft Cat5E UTP Ethernet Network N |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Non Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,47000 | kr 23,47 |
| 10 | kr 21,16600 | kr 211,66 |
| 25 | kr 19,91520 | kr 497,88 |
| 99 | kr 18,76061 | kr 1 857,30 |
| Unit Price without VAT: | kr 23,47000 |
|---|---|
| Unit Price with VAT: | kr 29,33750 |

