N-Channel 60 V 45A (Tc) 1.8W (Ta), 75W (Tc) Surface Mount TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP45N06VUK-E1-AY

DigiKey Part Number
559-NP45N06VUK-E1-AYTR-ND - Tape & Reel (TR)
559-NP45N06VUK-E1-AYCT-ND - Cut Tape (CT)
559-NP45N06VUK-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP45N06VUK-E1-AY
Description
MOSFET N-CH 60V 45A TO263-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 45A (Tc) 1.8W (Ta), 75W (Tc) Surface Mount TO-263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9.6mOhm @ 23A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2540 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta), 75W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 122
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,01000kr 20,01
10kr 12,75700kr 127,57
100kr 8,63470kr 863,47
500kr 6,86868kr 3 434,34
1 000kr 6,50616kr 6 506,16
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,68639kr 14 215,98
5 000kr 5,31549kr 26 577,45
Manufacturers Standard Package
Unit Price without VAT:kr 20,01000
Unit Price with VAT:kr 25,01250