Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate
CG-EZPoE60PDN
CG-EZPoE60PDN

CG-EZPoE60PDN

DigiKey Part Number
2671-CG-EZPoE60PDN-ND
Manufacturer
Manufacturer Product Number
CG-EZPoE60PDN
Description
EZPoE & Data Type-C PD 60 Watt A
Customer Reference
Detailed Description
Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
-
Packaging
Retail Package
Part Status
Active
Type
Passive Injector
Voltage - Input
-
Number of Ports
1
Voltage - Output
-
Power (Watts) - Per Port
60W
Compliance
IEEE802.3bt
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
-20°C ~ 40°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
3.95" L x 2.36" W x 0.87" H (100.3mm x 59.9mm x 22.1mm)
Approval Agency
-
Standard Number
-
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
USB C Receptacle
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.