



ARBS-0104B | |
|---|---|
DigiKey Part Number | 2671-ARBS-0104B-ND |
Manufacturer | USBGear |
Manufacturer Product Number | ARBS-0104B |
Description | CBL USB2.0 A PLUG R/A-B PLUG 1' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Right Angle to B Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 41,18000 | kr 41,18 |
| Unit Price without VAT: | kr 41,18000 |
|---|---|
| Unit Price with VAT: | kr 51,47500 |






