
98704.6 | |
|---|---|
DigiKey Part Number | 2080-98704.6-ND |
Manufacturer | |
Manufacturer Product Number | 98704.6 |
Description | CABLE GLAND 12.95-21.08MM M32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.510" (12.95mm) | |
Outside Cable Diameter (Max) | 0.830" (21.08mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.310" (7.87mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.260" (32.0mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 327,86000 | kr 327,86 |
| 10 | kr 267,24600 | kr 2 672,46 |
| Unit Price without VAT: | kr 327,86000 |
|---|---|
| Unit Price with VAT: | kr 409,82500 |




