
V7223T-061.44M | |
|---|---|
DigiKey Part Number | CW955TR-ND - Tape & Reel (TR) CW955CT-ND - Cut Tape (CT) CW955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V7223T-061.44M |
Description | XTAL OSC VCXO 61.4400MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 61.44 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 122,12000 | kr 122,12 |
| 10 | kr 101,76600 | kr 1 017,66 |
| 25 | kr 97,24560 | kr 2 431,14 |
| 50 | kr 90,45900 | kr 4 522,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 81,41310 | kr 8 141,31 |
| 300 | kr 72,36720 | kr 21 710,16 |
| 500 | kr 67,84426 | kr 33 922,13 |
| 1 000 | kr 63,32130 | kr 63 321,30 |
| Unit Price without VAT: | kr 122,12000 |
|---|---|
| Unit Price with VAT: | kr 152,65000 |

