
ES-U-1101-MB | |
|---|---|
DigiKey Part Number | 3477-ES-U-1101-MB-ND |
Manufacturer | |
Manufacturer Product Number | ES-U-1101-MB |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB-A 1.1 | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 063,77000 | kr 1 063,77 |
| 10 | kr 904,23000 | kr 9 042,30 |
| 25 | kr 847,66560 | kr 21 191,64 |
| 50 | kr 807,25440 | kr 40 362,72 |
| 100 | kr 781,69000 | kr 78 169,00 |
| Unit Price without VAT: | kr 1 063,77000 |
|---|---|
| Unit Price with VAT: | kr 1 329,71250 |

