
MMPSC 130/30 PROX RH BLUE | |
|---|---|
DigiKey Part Number | 1835-MMPSC130/30PROXRHBLUE-ND |
Manufacturer | |
Manufacturer Product Number | MMPSC 130/30 PROX RH BLUE |
Description | SENSOR REED SW SPDT CABLE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Cable Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 65,23000 | kr 65,23 |
| 10 | kr 56,85900 | kr 568,59 |
| 25 | kr 53,75720 | kr 1 343,93 |
| 100 | kr 49,33740 | kr 4 933,74 |
| 250 | kr 46,58852 | kr 11 647,13 |
| 500 | kr 44,59914 | kr 22 299,57 |
| 1 000 | kr 42,68643 | kr 42 686,43 |
| Unit Price without VAT: | kr 65,23000 |
|---|---|
| Unit Price with VAT: | kr 81,53750 |

