



BW-L5ERG6F-500 | |
|---|---|
DigiKey Part Number | 4771-BW-L5ERG6F-500-ND |
Manufacturer | |
Manufacturer Product Number | BW-L5ERG6F-500 |
Description | 5 IN 1 CAT5EX2+RG6/UX2+COMPOSX1 |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Conductor Cable Yellow 24 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Length | 500.0' (152.4m) | |
Jacket Color | Yellow | |
Ratings | Cat5e | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | 0.0230" (0.584mm) |

